
Highlights & Details
The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller conveyors in conjunction with core platform scales
- Because of the slightly common core roller track attachments CORE YRO can transform your platform scales in a robust measuring system for fast and flexible weight determination in conveyor systems
- Particularly suitable for use in production or shipping lines, where time money means. Here you can either be weighed goods or packages crossing the scales or fixed station heavy goods thanks to the roller track comfortably on the scales, weighed and to the connected roller track can be forwarded
- Simply connect the roller track attachment on a platform attach - done! (E. g. IFB, IFG, IFS, IXS, KFP-V40, KXP-V 20 LM oderSXS
- Core YRO-01: suitable for platforms with weighing plate size B × T 400 × 300 mm
- Core YRO-02: suitable for platforms with weighing plate size B × T 500 × 400 mm
- Core YRO-03: suitable for platforms with weighing plate size B × T 650 × 500 mm
- Robust aluminum frame. The modular structure enables a comfortable dismantle to clean or replace individual components
- Smooth, hot-dip galvanised, ball-bearing steel rollers
- Suitable for use in a dry environment
- Roller distance approx. 30 mm
- This text is machine translated.
Technical specifications
- Product type
Conveyors
- Compatible with (details)
IXS 10K-3LNM
IFB 10K-4L
IFB 30K-3
IFB 30K5DM
IFS 10K-3LM
IFS 30K-3M
IXS 10K-3LM
IXS 30K-2M
IXS 30K-3
KFP 15V20LM
Show more
- Dim
(W x H x D) 405 x 130 x 305 mm
- Calibratable
No
- Height
130 mm
- Depth
305 mm
- Width
405 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552553 Kern YRO-01 YRO01 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
User & Safety Instructions
User & Safety Instructions 1552553 Kern YRO-01 YRO01 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
Information
Information 1552553 Kern YRO-01 YRO01 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c






