
Highlights & Details
The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller conveyors in conjunction with core platform scales
- Because of the slightly common core roller track attachments CORE YRO can transform your platform scales in a robust measuring system for fast and flexible weight determination in conveyor systems
- Particularly suitable for use in production or shipping lines, where time money means. Here you can either be weighed goods or packages crossing the scales or fixed station heavy goods thanks to the roller track comfortably on the scales, weighed and to the connected roller track can be forwarded
- Simply connect the roller track attachment on a platform attach - done! (E. g. IFB, IFG, IFS, IXS, KFP-V40, KXP-V 20 LM or sxs)
- Core YRO-01: suitable for platforms with weighing plate size B × T 400 × 300 mm
- Core YRO-02: suitable for platforms with weighing plate size B × T 500 × 400 mm
- Core YRO-03: suitable for platforms with weighing plate size B × T 650 × 500 mm
- Robust aluminum frame. The modular structure enables a comfortable dismantle to clean or replace individual components
- Smooth, hot-dip galvanised, ball-bearing steel rollers
- Suitable for use in a dry environment
- Roller distance approx. 30 mm
- This text is machine translated.
Technical specifications
- Product type
Conveyors
- Compatible with (details)
IXS 60K-2LAM
IXS 60K-3LA
SXS 60K-2LAM
SXS 100K-2AM
IXS 100K-3A
IXS 100K-2AM
SXS 100K-2NM
IXS 60K-3LN
IXS 60K-2LNM
SXS 60K-2LNM
Show more
- Dim
(W x H x D) 505 x 130 x 405 mm
- Calibratable
No
- Weighing plate
Steel
- Height
130 mm
- Depth
405 mm
- Width
505 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552554 Kern YRO-02 YRO02 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
User & Safety Instructions
User & Safety Instructions 1552554 Kern YRO-02 YRO02 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
Information
Information 1552554 Kern YRO-02 YRO02 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c






