
Highlights & Details
The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller conveyors in conjunction with core platform scales
- Compatible with (details) IXS 100K-2LNM, IXS 300K-2N, IFB 100K-3L, IFB 150K20DLM, IFB 300K-2, IFB 300K50DM, IFS 100K-2LM, IFS 100K-3L, IFS 300K-2M, IXS 100K-2LM, IXS 300K-2, IXS 300K-2M, KFP 150V20LM, KFP 150V30LM, KFP 300V20M, KFP 300V30M, KXP 150V20LM, KXP 300V20M, SXS 100K-2LM, SXS 300K-2M, IXS 300K-2NM, SXS 100K-2LNM, SXS 300K-2NM, IXS 300K-2A, IXS 100K-2LAM, SXS 300K-2AM, SXS 100K-2LAM, IXS 300K-2AM
Technical specifications
- Product type
Conveyors
- Compatible with (details)
IXS 100K-2LNM
IXS 300K-2N
IFB 100K-3L
IFB 150K20DLM
IFB 300K-2
IFB 300K50DM
IFS 100K-2LM
IFS 100K-3L
IFS 300K-2M
IXS 100K-2LM
Show more
- Dim
(W x H x D) 655 x 130 x 505 mm
- Calibratable
No
- Weighing plate
Steel
- Height
130 mm
- Depth
505 mm
- Width
655 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1552555 Kern YRO-03 YRO03 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
User & Safety Instructions
User & Safety Instructions 1552555 Kern YRO-03 YRO03 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c
Information
Information 1552555 Kern YRO-03 YRO03 The ideal combination for weight determination in conveyor systems: high-quality ball-bearing roller c






