
Number
Technical specifications
- Product type
Single contact
- Connector
Push-fit
- Dim
(W x H) 5.94 mm x 8.57 mm
- Suitable for battery size
AAA
AAAA
N
23A
27A
- No. of cells
1
- Width
5.94 mm
- Height
8.57 mm
- Material (details)
Steel, nickel-plated
- Factory colour
Silver
- Type
Single contact
- Suitable for
AAA cells
Documents & Downloads
Datasheet
Datasheet 651047 Keystone Electronics 238 Single contact 1x AAA, AAAA, N, 23A, 27A Push-fit (W x H) 5.94 mm x 8.57 mm
Datasheet 651047 Keystone Electronics 238 Single contact 1x AAA, AAAA, N, 23A, 27A Push-fit (W x H) 5.94 mm x 8.57 mm
User & Safety Instructions
User & Safety Instructions 651047 Keystone Electronics 238 Single contact 1x AAA, AAAA, N, 23A, 27A Push-fit (W x H) 5.94 mm x 8.57 mm











