
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
12 mA
5 V DC
5 mm
Radial lead
60°
Tinted
Diffused
Circular
(Ø x L) 5 mm x 8.6 mm
8.6 mm
5 mm
1 pc(s)
Diffuse
5 V
Datasheet 182427 Kingbright 5-8 V LED ROT LED wired Red Circular 5 mm 60 ° 12 mA
User & Safety Instructions 182427 Kingbright 5-8 V LED ROT LED wired Red Circular 5 mm 60 ° 12 mA