
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
11 mA
12 V DC
5 mm
Radial lead
60°
Tinted
Diffused
Circular
(Ø x L) 5 mm x 8.6 mm
8.6 mm
5 mm
1 pc(s)
Diffuse
12 V
Datasheet 182478 Kingbright 9-15 V LED GRUEN LED wired Green Circular 5 mm 60 ° 11 mA
User & Safety Instructions 182478 Kingbright 9-15 V LED GRUEN LED wired Green Circular 5 mm 60 ° 11 mA