There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMD LED
KAAF-50BRGS-10
RGB
2.5 V
3.5 V
50 mA
30 mA
SMD
5050
1400 mcd
700 mcd
420 mcd
625 nm
525 nm
470 nm
120°
(L x W x H) 5 x 5 x 1.5 mm
5 mm
5 mm
1.5 mm
Yes
1 pc(s)
Datasheet 2888773 Kingbright KAAF-5050BRGS-10 SMD LED 5050 RGB 1400 mcd, 700 mcd, 420 mcd 120 ° 50 mA, 30 mA 2.5 V, 3.5 V
User & Safety Instructions 2888773 Kingbright KAAF-5050BRGS-10 SMD LED 5050 RGB 1400 mcd, 700 mcd, 420 mcd 120 ° 50 mA, 30 mA 2.5 V, 3.5 V