
Kingbright KPTF-1616RGBC-13 SMD LED (multi-colour) Non-standard Red, Green, Blue 360 mcd, 750 mcd, 140 mcd 120 ° 20 mA 2
Technical specifications
- Product type
SMD LED (multi-colour)
- Type
KPTF-1616 RGBC-13
- Factory colour
Red
Green
Blue
- Forward voltage U(F)
2.2 V
3.2 V
3.3 V
- Forward current I(F)
20 mA
- Type
Non-standard
- Light intensity I(V)
360 mcd
750 mcd
140 mcd
- Wavelength
625 nm
525 nm
470 nm
- Radiation angle
120°
- Dim
(L x W x H) 1.6 x 1.6 x 0.7 mm
- Length
1.6 mm
- Width
1.6 mm
- Height
0.7 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1050351 Kingbright KPTF-1616RGBC-13 SMD LED (multi-colour) Non-standard Red, Green, Blue 360 mcd, 750 mcd, 140 mcd 120 ° 20 mA 2
User & Safety Instructions
User & Safety Instructions 1050351 Kingbright KPTF-1616RGBC-13 SMD LED (multi-colour) Non-standard Red, Green, Blue 360 mcd, 750 mcd, 140 mcd 120 ° 20 mA 2


