
Kingbright L-154A4SURKQBDZGC LED indicator light (multi-colour) Red, Blue, Green Circular 5 mm 300 mcd, 700 mcd, 1700 mc
Number
Technical specifications
- Product type
LED indicator light (multi-colour)
- Type
L-154A4 SURKQBDZGC
- Factory colour
Red
Blue
Green
- Forward voltage U(F)
1.95 V
3.3 V
3.3 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
300 mcd
700 mcd
1700 mcd
- Wavelength
630 nm
465 nm
525 nm
- Radiation angle
50°
- Type (LEDs)
Water clear
Non-tinted
- Technology
AlGaInP
InGaN
- Lens type
Circular
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1050465 Kingbright L-154A4SURKQBDZGC LED indicator light (multi-colour) Red, Blue, Green Circular 5 mm 300 mcd, 700 mcd, 1700 mc
User & Safety Instructions
User & Safety Instructions 1050465 Kingbright L-154A4SURKQBDZGC LED indicator light (multi-colour) Red, Blue, Green Circular 5 mm 300 mcd, 700 mcd, 1700 mc

