
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-483GDT
Green
2.2 V
20 mA
5 mm
Radial lead
4 mcd
565 nm
100°
Tinted
Diffused
Cylindrical
1 pc(s)
Transparent
5 mm
Datasheet 180283 Kingbright L-483GDT LED wired Green Cylindrical 5 mm 4 mcd 100 ° 20 mA 2.2 V
User & Safety Instructions 180283 Kingbright L-483GDT LED wired Green Cylindrical 5 mm 4 mcd 100 ° 20 mA 2.2 V