
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-53SGC
Green
2.2 V
20 mA
5 mm
Radial lead
200 mcd
565 nm
30°
Water clear
Circular
1 pc(s)
Clear
5 mm
Datasheet 180182 Kingbright L-53SGC LED wired Green Circular 5 mm 200 mcd 30 ° 20 mA 2.2 V
User & Safety Instructions 180182 Kingbright L-53SGC LED wired Green Circular 5 mm 200 mcd 30 ° 20 mA 2.2 V