
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-53SGD
Green
2.2 V
20 mA
5 mm
Radial lead
40 mcd
565 nm
60°
Tinted
Diffused
Circular
1 pc(s)
Green (diffuse)
5 mm
Datasheet 180183 Kingbright L-53SGD LED wired Green Circular 5 mm 40 mcd 60 ° 20 mA 2.2 V
User & Safety Instructions 180183 Kingbright L-53SGD LED wired Green Circular 5 mm 40 mcd 60 ° 20 mA 2.2 V