
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-53SRC-F
Red
2.1 V
20 mA
5 mm
Radial lead
8000 mcd
660 nm
20°
Water clear
Circular
1 pc(s)
Clear
5 mm
Datasheet 180186 Kingbright L-53SRC-J4 LED wired Red Circular 5 mm 8000 mcd 20 ° 20 mA 2.1 V
User & Safety Instructions 180186 Kingbright L-53SRC-J4 LED wired Red Circular 5 mm 8000 mcd 20 ° 20 mA 2.1 V