
Kingbright L-57GYW LED indicator light (multi-colour) Green, Yellow Circular 5 mm 20 mcd, 10 mcd 60 ° 20 mA 2.2 V, 2.1 V
Number
Kingbright L-57GYW LED indicator light (multi-colour) Green, Yellow Circular 5 mm 20 mcd, 10 mcd 60 ° 20 mA 2.2 V, 2.1 V
Technical specifications
- Product type
LED indicator light (multi-colour)
- Type
L-57GYW
- Factory colour
Green
Yellow
- Forward voltage U(F)
2.2 V
2.1 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
20 mcd
10 mcd
- Wavelength
568 nm
588 nm
- Radiation angle
60°
- Type (LEDs)
White
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
White (diffuse)
- Casing
5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 180248 Kingbright L-57GYW LED indicator light (multi-colour) Green, Yellow Circular 5 mm 20 mcd, 10 mcd 60 ° 20 mA 2.2 V, 2.1 V
User & Safety Instructions
User & Safety Instructions 180248 Kingbright L-57GYW LED indicator light (multi-colour) Green, Yellow Circular 5 mm 20 mcd, 10 mcd 60 ° 20 mA 2.2 V, 2.1 V

