
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7104GT
Green
2.2 V
20 mA
3 mm
Radial lead
60 mcd
565 nm
34°
Tinted
Water clear
Circular
1 pc(s)
Transparent
3 mm
Datasheet 180134 Kingbright L-7104GT LED wired Green Circular 3 mm 60 mcd 34 ° 20 mA 2.2 V
User & Safety Instructions 180134 Kingbright L-7104GT LED wired Green Circular 3 mm 60 mcd 34 ° 20 mA 2.2 V