
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7113CGCK
Green
2.1 V
20 mA
5 mm
Radial lead
900 mcd
570 nm
20°
Water clear
Circular
1 pc(s)
Clear
5 mm
yes
Datasheet 180179 Kingbright L-7113CGCK LED wired Green Circular 5 mm 900 mcd 20 ° 20 mA 2.1 V
User & Safety Instructions 180179 Kingbright L-7113CGCK LED wired Green Circular 5 mm 900 mcd 20 ° 20 mA 2.1 V