
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7113CGDK
Green
2.1 V
20 mA
5 mm
Radial lead
140 mcd
570 nm
30°
Tinted
Diffused
Circular
1 pc(s)
Green (diffused)
5 mm
Datasheet 180180 Kingbright L-7113CGDK LED wired Green Circular 5 mm 140 mcd 30 ° 20 mA 2.1 V
User & Safety Instructions 180180 Kingbright L-7113CGDK LED wired Green Circular 5 mm 140 mcd 30 ° 20 mA 2.1 V