
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7113EC
Red
2 V
20 mA
5 mm
Radial lead
80 mcd
625 nm
20°
Water clear
Circular
Yes
1 pc(s)
Clear
5 mm
Datasheet 180143 Kingbright L-7113EC LED wired Red Circular 5 mm 80 mcd 20 ° 20 mA 2 V
User & Safety Instructions 180143 Kingbright L-7113EC LED wired Red Circular 5 mm 80 mcd 20 ° 20 mA 2 V