

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7113ID 5V
Red
5 V
13 mA
5 mm
Radial lead
30 mcd
625 nm
30°
Diffused
Tinted
Circular
-40 °C
+70 °C
Yes
1 pc(s)
yes
Datasheet 2888811 Kingbright L-7113ID-5V LED wired Red Circular 5 mm 30 mcd 30 ° 13 mA 5 V
User & Safety Instructions 2888811 Kingbright L-7113ID-5V LED wired Red Circular 5 mm 30 mcd 30 ° 13 mA 5 V