
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-934SURC
Red
1.9 V
20 mA
3 mm
Radial lead
1000 mcd
660 nm
50°
Water clear
Circular
1 pc(s)
Clear
3 mm
Datasheet 180167 Kingbright L-934SURC LED wired Red Circular 3 mm 1000 mcd 50 ° 20 mA 1.9 V
User & Safety Instructions 180167 Kingbright L-934SURC LED wired Red Circular 3 mm 1000 mcd 50 ° 20 mA 1.9 V