There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light (multi-colour)
L-59EGW-CA
Red
Green
2 V
2.2 V
30 mA
25 mA
5 mm
Radial lead
6 mcd
8 mcd
617 nm
568 nm
60°
Diffused
Tinted
Circular
-40 °C
+85 °C
Yes
1 pc(s)
yes
Datasheet 2888804 Kingbright LED indicator light (multi-colour) Red, Green Circular 5 mm 6 mcd, 8 mcd 60 ° 30 mA, 25 mA 2 V, 2.2 V
User & Safety Instructions 2888804 Kingbright LED indicator light (multi-colour) Red, Green Circular 5 mm 6 mcd, 8 mcd 60 ° 30 mA, 25 mA 2 V, 2.2 V