

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7113MBTL
Blue
3.8 V
30 mA
3.8 V
30 mA
5 mm
Radial lead
200 mcd
466 nm
16°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
-40 °C
+85 °C
5 mm
Yes
1 pc(s)
Datasheet 2888790 Kingbright LED wired Blue Circular 5 mm 200 mcd 16 ° 30 mA 3.8 V
User & Safety Instructions 2888790 Kingbright LED wired Blue Circular 5 mm 200 mcd 16 ° 30 mA 3.8 V