

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7104SEC
Orange
2 V
30 mA
2 V
30 mA
3 mm
Radial lead
1300 mcd
601 nm
34°
Water clear
LED 3 mm
Circular
(Ø) 3 mm
-40 °C
+85 °C
3 mm
Yes
1 pc(s)
Datasheet 2888764 Kingbright LED wired Orange Circular 3 mm 1300 mcd 34 ° 30 mA 2 V
User & Safety Instructions 2888764 Kingbright LED wired Orange Circular 3 mm 1300 mcd 34 ° 30 mA 2 V