

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
L-7104SYD
Yellow
2 V
30 mA
2 V
30 mA
3 mm
Radial lead
250 mcd
588 nm
40°
Diffused
Tinted
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-40 °C
+85 °C
3 mm
Yes
1 pc(s)
User & Safety Instructions 2888736 Kingbright LED wired Yellow Circular 3 mm 250 mcd 40 ° 30 mA 2 V