
Total (€ 58.76 / piece)
€ 58.76
plus VAT.
14-day return policy included
Kingston DDR3 PC Kit KF316C10BK2/8
Highlights & Details
- 8 GB (2x 4 GB) DDR3 RAM
- Clock rate 1600 MHz
- Voltage 1.5 V
Technical specifications
- Product type
PC RAM kit
- RAM type
DDR3 RAM
- Type
FURY Beast
- Memory
8 GB
- Memory units
2
- Memory size per module
4 GB
- Configuration
240-pin DIMM
- Clock speed
1600 MHz
- Latencies
CL10
- Data integrity check
Non-ECC
- Features
Unbuffered
- Factory colour
Blue
- Operating voltage
1.5 V
- Memory techology
DDR3
- Range of use
PC
- Memory size (RAM)
2 x 4 GB
- Model
FURY Beast Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2473230 Kingston FURY Beast PC RAM kit DDR3 8 GB 2 x 4 GB Non-ECC 1600 MHz 240-pin DIMM CL10 KF316C10BK2/8
User & Safety Instructions
User & Safety Instructions 2473230 Kingston FURY Beast PC RAM kit DDR3 8 GB 2 x 4 GB Non-ECC 1600 MHz 240-pin DIMM CL10 KF316C10BK2/8
Description
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Features
- Operating temperature range 0 - 85 °C.
- Width 133.3 mm
- Depth 7.1 mm
- Height 34 mm
- Cooling: Heat sink
- Module configuration: 512M x 64
- Row Cycle Time: 48,125 ns
- Refresh Row Cycle Time: 260 ns
- Row Active Time: 37.5 ns
- supports Windows operating systems: Yes
- Supported Linux operating systems: Yes
- This text is machine translated.
Scope of delivery
- Kingston DDR3 PC Kit KF316C10BK2/8














