
Highlights & Details
Kingston DDR4 PC Kit KF432C16BBAK2/32
- 32 GB (2x 16 GB) DDR4 RAM
- Clock rate 3200 MHz
- Voltage 1.35 V
Technical specifications
- Product type
PC RAM kit
- RAM type
DDR4 RAM
- Type
FURY Beast RGB
- Memory
32 GB
- Memory units
2
- Memory size per module
16 GB
- Configuration
288-pin DIMM
- Specs
PC4-25600
- Clock speed
3200 MHz
- Latencies
CL16
- Features
Illuminated
- Operating voltage
1.35 V
- Memory techology
DDR4
- Range of use
PC
- Memory size (RAM)
2 x 16 GB
- Model
FURY Beast RGB
- Depth
7.2 mm
- Height
41.2 mm
- Width
133.35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2473148 Kingston FURY Beast RGB PC RAM kit DDR4 32 GB 2 x 16 GB 3200 MHz 288-pin DIMM CL16 KF432C16BBAK2/32
User & Safety Instructions
User & Safety Instructions 2473148 Kingston FURY Beast RGB PC RAM kit DDR4 32 GB 2 x 16 GB 3200 MHz 288-pin DIMM CL16 KF432C16BBAK2/32
Description
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Features
- Operating temperature range 0 - 70 °C.
- Width 133.3 mm
- Depth 7.2 mm
- Height 41.2 mm
- Cooling: Heat sink
- Module configuration: 2048M x 64
- Row Cycle Time: 45.75 ns
- Refresh Row Cycle Time: 350 ns
- Row Active Time: 32 ns
- Programming supply voltage (VPP): 2.5 V.
- Lead coating: Gold
- Intel Extreme Memory Profile (XMP) version 2.0
- Backlight color: Red/green/blue
- This text is machine translated.
Scope of delivery
- Kingston DDR4 PC Kit KF432C16BBAK2/32












