
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Kingston FURY Renegade RGB PC RAM card
Highlights & Details
- 8 GB (1x 8 GB) DDR4 RAM
- Clock rate 3600 MHz
- Voltage 1.35 V
Technical specifications
- Product type
PC RAM card
- RAM type
DDR4 RAM
- Type
FURY Renegade RGB
- Memory
8 GB
- Memory units
1
- Memory size per module
8 GB
- Configuration
288-pin DIMM
- Specs
PC4-28800
- Clock speed
3600 MHz
- Latencies
CL16
- Features
Illuminated
- Operating voltage
1.35 V
- Memory techology
DDR4
- Range of use
PC
- Memory size (RAM)
1 x 8 GB
- Model
FURY renegade RGB
Documents & Downloads
Datasheet
Datasheet 2473103 Kingston FURY Renegade RGB PC RAM card DDR4 8 GB 1 x 8 GB 3600 MHz 288-pin DIMM CL16 KF436C16RBA/8
User & Safety Instructions
User & Safety Instructions 2473103 Kingston FURY Renegade RGB PC RAM card DDR4 8 GB 1 x 8 GB 3600 MHz 288-pin DIMM CL16 KF436C16RBA/8
Description
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Features
- Operating temperature range 0 - 70 °C.
- Width: 8.4 mm
- Depth 133.4 mm
- Height 42.4 mm
- Cooling: Heat sink
- Backlight color: Red/green/blue
- This text is machine translated.
Scope of delivery
- Kingston DDR4 PC module KF436C16RBA/8













