
Kingston Kingston - DDR4 - Modul - 32 GB - SO DIMM 260-PIN Laptop RAM card
Highlights & Details
- 32 GB (1x 32 GB) DDR4 RAM
- Clock rate 3200 MHz
- Voltage 1.2 V
Technical specifications
- Product type
Laptop RAM card
- RAM type
DDR4 RAM
- Type
Kingston - DDR4 - Modul - 32 GB - SO DIMM 260-PIN
- Memory
32 GB
- Memory units
1
- Memory size per module
32 GB
- Configuration
260-pin SO-DIMM
- Clock speed
3200 MHz
- Latencies
CL22
- Data integrity check
Non-ECC
- Features
Dual Rank
- Factory colour
Multicolour
- Operating voltage
1.2 V
- Memory techology
DDR4
- Range of use
Laptop
- Memory size (RAM)
1 x 32 GB
- Model
KCP
- Weight
0.017
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472979 Kingston Kingston - DDR4 - Modul - 32 GB - SO DIMM 260-PIN Laptop RAM card DDR4 32 GB 1 x 32 GB Non-ECC 3200 MHz 260-pin
User & Safety Instructions
User & Safety Instructions 2472979 Kingston Kingston - DDR4 - Modul - 32 GB - SO DIMM 260-PIN Laptop RAM card DDR4 32 GB 1 x 32 GB Non-ECC 3200 MHz 260-pin
Description
Scope of delivery
- Kingston DDR4 laptop module KCP432SD8/32
- This text is machine translated.











