
Kingston Kingston Technology KCP432SS6/8 memoria 8 GB DDR4 3200 MHz Laptop RAM card
Highlights & Details
- 8 GB (1x 8 GB) DDR4 RAM
- Clock rate 3200 MHz
- Voltage 1.2 V
Technical specifications
- Product type
Laptop RAM card
- RAM type
DDR4 RAM
- Type
Kingston Technology KCP432SS6/8 memoria 8 GB DDR4 3200 MHz
- Memory
8 GB
- Memory units
1
- Memory size per module
8 GB
- Configuration
260-pin SO-DIMM
- Clock speed
3200 MHz
- Latencies
CL22
- Data integrity check
Non-ECC
- Features
Unbuffered
Single Rank
- Factory colour
Multicolour
- Operating voltage
1.2 V
- Memory techology
DDR4
- Range of use
Laptop
- Memory size (RAM)
1 x 8 GB
- Model
KCP
- Weight
0.015
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472977 Kingston Kingston Technology KCP432SS6/8 memoria 8 GB DDR4 3200 MHz Laptop RAM card DDR4 8 GB 1 x 8 GB Non-ECC 3200 MHz
User & Safety Instructions
User & Safety Instructions 2472977 Kingston Kingston Technology KCP432SS6/8 memoria 8 GB DDR4 3200 MHz Laptop RAM card DDR4 8 GB 1 x 8 GB Non-ECC 3200 MHz
Description
Features
- Operating temperature range 0 - 85 °C.
- Width: 69.6 mm
- Height 30 mm
- This text is machine translated.
Scope of delivery
- Kingston DDR4 Laptop Module KCP432SS6/8








