
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M6
- Hole Ø: 4.5 mm
- Cross section (max.): 10 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
10 mm²
- Thread size
M6
- Hole Ø
4.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
102R6
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
n. DIN 10qmm M6 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899381 Klauke 102R6 n. DIN 10qmm M6 verzinnt Crimp cable lug 180 ° M6 10 mm² Hole Ø: 4.5 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899381 Klauke 102R6 n. DIN 10qmm M6 verzinnt Crimp cable lug 180 ° M6 10 mm² Hole Ø: 4.5 mm 1 pc(s) Package

