
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M10
- Cross section (max.): 70 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
70 mm²
- Thread size
M10
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
107R10
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
Anti-corrosive
- Type
n. DIN 70qmm M10 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899223 Klauke 107R10 n. DIN 70qmm M10 verzinnt Crimp cable lug Anti-corrosive 180 ° M10 70 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899223 Klauke 107R10 n. DIN 70qmm M10 verzinnt Crimp cable lug Anti-corrosive 180 ° M10 70 mm² 1 pc(s) Piece

