
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 9.24
-23 %
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M14
- Hole Ø: 14 mm
- Cross section (max.): 120 mm²
Our service for you
Technical specifications
- No. of mounting holes 1
- Product type
Crimp cable lug
- max. cross section
120 mm²
- Thread size
M14
- Hole Ø
14 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
109R14
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
for sectioned multicore cables
- Type
109R14
Documents & Downloads
Datasheet
Datasheet 2145227 Klauke 109R14 109R14 Crimp cable lug for sectioned multicore cables 180 ° M14 120 mm² Hole Ø: 14 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2145227 Klauke 109R14 109R14 Crimp cable lug for sectioned multicore cables 180 ° M14 120 mm² Hole Ø: 14 mm 1 pc(s)

