
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ferrule
0.14 mm²
6 mm
Partially insulated
Brown
FR
1000 pc(s)
Cathode copper, tin plated
26
1666
PP
10.5 mm
0.14 mm² x 6 mm
Yes
up to +105 °C
1666
yes
Datasheet 736088 Klauke 1666 Ferrule 0.14 mm² Partially insulated Brown 1000 pc(s)
User & Safety Instructions 736088 Klauke 1666 Ferrule 0.14 mm² Partially insulated Brown 1000 pc(s)