
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ferrule
0.34 mm²
6 mm
Partially insulated
Green
1000 pc(s)
Cathode copper, tin plated
24
1686
PP
11 mm
0.34 mm² x 6 mm
Yes
up to +105 °C
1686
not relevant
Datasheet 736136 Klauke 1686 Ferrule 0.34 mm² Partially insulated Green 1000 pc(s)
User & Safety Instructions 736136 Klauke 1686 Ferrule 0.34 mm² Partially insulated Green 1000 pc(s)