
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
1000 pc(s)
Cathode copper, tin plated
22
1698
PP
13 mm
0.5 mm² x 8 mm
Yes
up to +105 °C
1698
Datasheet 736161 Klauke 1698 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)
User & Safety Instructions 736161 Klauke 1698 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)