
Number
Highlights & Details
Klauke 1720 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)
- Metal
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Metal
- Connector thickness
0.8 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
1720
- Cross-section range
0.50 - 1 mm²
- Size
6.3 x 0.8 mm
- Temperature range
+100 °C
- Type
1720
- Material (details)
CuZn, tin-plated
- Type
6.3 x 0.8 mm
- Cross section
0.5 - 1 mm²
Documents & Downloads
Datasheet
Datasheet 736016 Klauke 1720 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736016 Klauke 1720 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)



