
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.44
21
11% = € 0.05
€ 0.39
35
14% = € 0.06
€ 0.38
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.44 / piece)
€ 3.08
plus VAT.
Highlights & Details
Klauke 20R Butt joint no insulation Not insulated Metal 1 pc(s) Single
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Butt joint
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
25 mm
- Content
1 pc(s)
- Manufacturer part #
20R
- Type
20R
- Dim
(d1 x d4 x l) 3.0 x 5.0 x 25 mm
- Outside Ø
5 mm
- Inside diameter
3 mm
- Dimensions
(d1 x d4 x l) 3.0 x 5.0 x 25 mm
- RoHS-compliant
Yes
- Features
no insulation
- Material (details)
Copper according to EN 13600, tin-plated
- Cross section
4 mm²
Documents & Downloads
Datasheet
Datasheet 734542 Klauke 20R Butt joint no insulation Not insulated Metal 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 734542 Klauke 20R Butt joint no insulation Not insulated Metal 1 pc(s) Single
Description
Annealed for optimum material and crimp properties. Precisely machined ends for easy cable insertion. For multi-wire conductors such as VDE 0295 class 2. For round compacted, multi-wire, sector shaped conductors. With buttmark for precise cable insertion.



