
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.67
6
8% = € 0.13
€ 1.54
10
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.67 / piece)
€ 3.34
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M5
- Hole Ø: 5 mm
- Cross section (max.): 16 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M5
- Hole Ø
5 mm
- Connection angle
45°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
43R545
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
for sectioned multicore cables
- Type
43R545
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899254 Klauke 43R545 Crimp cable lug for sectioned multicore cables 45 ° M5 16 mm² Hole Ø: 5 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899254 Klauke 43R545 Crimp cable lug for sectioned multicore cables 45 ° M5 16 mm² Hole Ø: 5 mm 1 pc(s) Piece



