
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
20 mm
Partially insulated
Blue
DIN
50 pc(s)
Cathode copper, tin plated
1
48020
PP
36 mm
50 mm² x 20 mm
Yes
up to +105 °C
48020
yes
Datasheet 715041 Klauke 48020 Ferrule 50 mm² Partially insulated Blue 50 pc(s)
User & Safety Instructions 715041 Klauke 48020 Ferrule 50 mm² Partially insulated Blue 50 pc(s)