
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Hole Ø: 12 mm
- Cross section (max.): 25 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M12
- Hole Ø
12 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
4R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
flexible cores only
- Type
ohne Sichtloch 25qmm M12 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899360 Klauke 4R12 ohne Sichtloch 25qmm M12 verzinnt Crimp cable lug flexible cores only 180 ° M12 25 mm² Hole Ø: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1899360 Klauke 4R12 ohne Sichtloch 25qmm M12 verzinnt Crimp cable lug flexible cores only 180 ° M12 25 mm² Hole Ø: 12 mm 1 pc(s)



