
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Pipe CABLE LUG M5
- Cross section (max.): 25 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M5
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
4R5
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
KLAUKE - KLAU Cu-Kerbkabelschuh 4R5 25QMM-M5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899359 Klauke 4R5 KLAUKE - KLAU Cu-Kerbkabelschuh 4R5 25QMM-M5 Crimp cable lug 180 ° M5 25 mm² 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899359 Klauke 4R5 KLAUKE - KLAU Cu-Kerbkabelschuh 4R5 25QMM-M5 Crimp cable lug 180 ° M5 25 mm² 1 pc(s) Piece



