Unique stamp profile, die-cut pieces are split and can be easily removed. Suitable for stainless steel (V2A), sheet steel (St37), plastic and aluminum Hydraulic actuation. Delivery: SLUG SPLITTER split sheet metal hole (stainless steel) 16.2 108 mm (50069527 50294512), SLUG SPLITTER split sheet metal hole (stainless steel) 20.4 19 mm (50069543), SLUG SPLITTER split sheet metal hole (stainless steel) 25.4 mm (50069560), SLUG SPLITTER split hole (stainless steel) 50069616 mm (11.1), pull pin for actuation hydraulic diameter 50069594 mm (40.5 mm), 32.5 mm) Draw pin for hydraulic actuation Diameter 19 x 140 mm (50294520), plastic case (KKSSISO16B63).
This text is machine translated.