There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 3429970 Klauke 52055439 Eyebolt
Description
SPEED PUNCH clamp and draw bolts for ISO 16/20/25 and PG 16, pre-drilling: Draw bolts 9.5 mm, pre-drill diameter 9.7 mm, innovative unwinded stamp profile, simplest and fastest handling, as no re- and untightening of the lock nut is necessary, suitable for steel plate (ST37), plastic and aluminum up to 3.5 mm thickness, actuation hydraulic.
This text is machine translated.
Description
SPEED PUNCH clamp and draw bolts for ISO 16/20/25 and PG 16, pre-drilling: Draw bolts 9.5 mm, pre-drill diameter 9.7 mm, innovative unwinded stamp profile, simplest and fastest handling, as no re- and untightening of the lock nut is necessary, suitable for steel plate (ST37), plastic and aluminum up to 3.5 mm thickness, actuation hydraulic.