For fast, clean, effortless and burr-free punching. Punch waste pieces are split and can be easily removed. Suitable for sheet steel (ST37), plastic and aluminum, complete system comprising of stamp, die plate and traction screw. Sleeve and hydraulic control, pre-drill diameter 9.7 mm 50360183 for draft screw diameter 9.5 mm, pre-drill diameter 20.5 mm 50344030 for draft screw diameter 19 mm. Maximum material thickness (ST37) 3.5 mm.
This text is machine translated.