There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Klauke 52085668 Punch
3430117
This article
Klauke 50319701 Punch
3429743
Klauke 50319710 Punch
3429910
Klauke 50351605 Punch
3429914
Klauke 50361724 Punch
3429916
Klauke 50319736 Punch
3430125
Klauke 50067281 Punch
3430146
Klauke 50317563 Punch
3430312
Klauke 50319752 Punch
3430313
Klauke 51319760 Punch
3430531
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430117 Klauke 52085668 Punch
Description
For fast, clean, effortless and burr-free punching. Punch waste pieces are split and can be easily removed. Suitable for sheet steel (ST37), plastic and aluminum, complete system comprising of stamp, die plate and traction screw. Sleeve and hydraulic control, pre-drill diameter 9.7 mm 50360183 for draft screw diameter 9.5 mm, pre-drill diameter 20.5 mm 50344030 for draft screw diameter 19 mm. Maximum material thickness (ST37) 3.5 mm.
This text is machine translated.
Description
For fast, clean, effortless and burr-free punching. Punch waste pieces are split and can be easily removed. Suitable for sheet steel (ST37), plastic and aluminum, complete system comprising of stamp, die plate and traction screw. Sleeve and hydraulic control, pre-drill diameter 9.7 mm 50360183 for draft screw diameter 9.5 mm, pre-drill diameter 20.5 mm 50344030 for draft screw diameter 19 mm. Maximum material thickness (ST37) 3.5 mm.