
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.46
21
9% = € 0.04
€ 0.42
35
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.46 / piece)
€ 0.65
-29 %
€ 3.22
plus VAT.
14-day return policy included
Highlights & Details
Klauke 6506 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
- 4 - 6 mm²
Technical specifications
- Temperature resistance up to 105 °C
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
6506
- Type
6506
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
Polyamide
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP, tin-plated
- Cross section
4 - 6 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736893 Klauke 6506 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736893 Klauke 6506 Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)
Description
For fine and ultra-fine stranded conductors. Hard soldered in crimping area. Manufactured according to DIN 46237 with flared insulating sleeve.




