

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade receptacle
6.3 mm
Red
0.8 mm
Partially insulated
180°
Brass tin plated
1 pc(s)
1 mm²
0.50 mm²
720AZ
PVC
0.50 - 1 mm²
6.3 x 0.8 mm
+ branch joint
720AZ
PVC
CuZN, tin-plated
6.3 x 0.8 mm
0.5 - 1 mm²
Datasheet 738330 Klauke 720AZ Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat
User & Safety Instructions 738330 Klauke 720AZ Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat