There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
2.8 mm
Red
0.5 mm
Insulated
180°
Brass tin plated
1 pc(s)
1 mm²
0.50 mm²
8201V
Polyamide 6.6
0.50 - 1 mm²
2.8 x 0.5 mm
8201V
Halogen-free PA
CuZn, tin-plated
2.8 x 0.5 mm
0.5 - 1 mm²
yes
Datasheet 738413 Klauke 8201V Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc(s)
User & Safety Instructions 738413 Klauke 8201V Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc(s)