There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
4.8 mm
Blue
0.5 mm
Partially insulated
180°
Brass tin plated
1 pc(s)
2.50 mm²
1.50 mm²
8302
PVC
1.50 - 2.50 mm²
4.8 x 0.5 mm
8302
PVC
CuZn, tin-plated
4.8 x 0.5 mm
1.5 - 2.5 mm²
yes
Datasheet 738142 Klauke 8302 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue 1 pc(s)
User & Safety Instructions 738142 Klauke 8302 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue 1 pc(s)