There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade receptacle
4.8 mm
Blue
0.8 mm
Partially insulated
180°
Brass tin plated
1 pc(s)
2.50 mm²
1.50 mm²
8303
PVC
1.50 - 2.50 mm²
4.8 x 0.8 mm
8303
PVC
CuZn, tin-plated
4.8 x 0.8 mm
1.5 - 2.5 mm²
not relevant
Datasheet 738179 Klauke 8303 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)
User & Safety Instructions 738179 Klauke 8303 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)